PCE-LES 350 | PCE Instruments
Portable LED stroboscope PCE-LES 350
NCNR (non cancelable / non returnable)
Portable LED stroboscope, PCE-LES 350, PCE Instruments
The portable LED stroboscope offers the possibility of precisely recording and analysing fast movements. With a measurement range of 50 to 12000 FPM and a high accuracy of 0.01 %, movements at different velocities can be analysed with high precision. portable LED stroboscope uses 144 high-performance LEDs to generate short, intense flashes of light that are emitted at regular intervals. These flashes are synchronised with the movement or machine being examined, giving the impression that the movement is frozen or extremely slow. This phenomenon is based on the proven principle of stroboscopy, in which the eye only perceives intermittent images of fast-moving objects through discrete flashes of light. The illuminance is 6270 lux at 12000 FPM and a distance of 20 cm. Measurements are simplified by the auto-scan function which gradually increases the flash frequency to quickly establish synchronisation.
Features
- Doubling/division of FPM at a keystroke
- Integrated Li-ion battery
- Quick one-hand operation
Scope of delivery
- 1 x Portable LED stroboscope PCE-LES 350
- 1 x power supply unit 12.6 V / 2 A
- 1 x case
| Filter | Property | Value |
|---|---|---|
| Product type | LED stroboscope | |
| measurement range | 50 to 12000 FPM | |
| Accuracy | ±0.01 % |
| Property | Value |
|---|---|
| Customs tariff number | 90292090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |