PCE-DT 66 | PCE Instruments

Tachometer PCE-DT 66

Order No.: 31K0123
EAN: 4250348714343
MPN:
PCE-DT 66
PCE-DT 66 PCE Instruments Rotational Speed Image 1
PCE-DT 66 PCE Instruments Rotational Speed Image 2
PCE-DT 66 PCE Instruments Rotational Speed Image 3
PCE-DT 66 PCE Instruments Rotational Speed Image 4
PCE-DT 66 PCE Instruments Rotational Speed Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Tachometer PCE-DT 65
Tachometer PCE-DT 65
Order No.: 31K0122
Manufacturer: PCE Instruments
per pc. 122.4629 € *

Tachometer, PCE-DT 66, PCE Instruments

The contacting revolver PCE-DT 66 is a digital, battery-operated measuring device. Through different attachments, a rev counter can take a variety of measurements. In addition to the various attachments, a contacting revolver with a corresponding extension for the measuring wheels is delivered, so that the device can also be used without danger on machines. A contacting revolver is ideally suited for the determination of speeds on machines, parts and systems (motors and belt drives). Depending on the unit in which you want to measure with our contacting rotary meter, the appropriate measuring wheel must be selected. Because a contacting revolver often takes measurements on machines that are in a dark environment, it is possible to activate the backlight. Thus, even in a dark environment, the measured values ​​can be read on our contacting revolutions meter. A contacting revolver performs measurements directly on the object. The mechanical measurement of the speed is carried out with a contact tip as a measuring attachment, which is placed directly on the axis of rotation.

Features

  • Measuring range: 50 ... 19,999 RPM
  • Accuracy: ± 0.03% / ± 2 digits
  • Auto power-off, display hold and min/max functions
  • Memory function
  • Various measuring wheels and measuring tips
  • Backlight
  • Extreme value measurement
Technical specifications
Filter Property Value
Product type rotation speed control counter
measurement range 50 to 19999 rpm
Accuracy ±0.03 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90292038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement
PCE-DT 65 PCE Instruments Rotational Speed
Image may differ

Order No.:

 31K0122

Manufacturer SKU:

 PCE-DT 65

 

Available: 1 pcs.
122.46 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.4629 €