PCE-DT 65 | PCE Instruments

Tachometer PCE-DT 65

Order No.: 31K0122
EAN: 4250348710475
MPN:
PCE-DT 65
PCE-DT 65 PCE Instruments Rotational Speed Image 1
PCE-DT 65 PCE Instruments Rotational Speed Image 2
PCE-DT 65 PCE Instruments Rotational Speed Image 3
PCE-DT 65 PCE Instruments Rotational Speed Image 4
PCE-DT 65 PCE Instruments Rotational Speed Image 5
Image may differ
Unit Price (€ / pc.)
122.4629 € *
Available: 1 pcs.
Total Price:
122.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.4629 €

Tachometer, PCE-DT 65, PCE Instruments

PCE-DT 65 is a digital handheld tachometer, or rotation meter, that can take both contact and non-contact measurements of rotation speed and linear speed. This handheld tachometer features an integrated laser and includes a mechanical attachment with contact probes, making it the ideal measuring instrument for machines, motors, conveyor belts and other moving parts. Non-contact measurements are taken with the help of laser-reflective tape that is fixed on the moving part. Contact measurements are taken using the included mechanical attachment and contact probes.

Features

  • Speed measurement: rpm
  • Surface velocity: m/min
  • Number of rotations: counter
  • Frequency: m, in, ft, yd
  • Linear measurement: m, in, ft, yd
Technical specifications
Filter Property Value
Product type rotation speed control counter
measurement range 2 to 99999 rpm
Accuracy ±0.05 %
Logistics
Property Value
Country of origin CN
Customs tariff number 90292038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes