PCE-RVP 2200 | PCE Instruments
Digital Manifold Gauge PCE-RVP 2200 Two-StageVacuum Pump for Refrigerant Evacuation
NCNR (non cancelable / non returnable)
Two stage vacuum pump, PCE-RVP 2200, PCE Instruments
The Two-Stage digital manifold gauge is equipped with a powerful motor that provides high torque. With an impressive flow rate of 340 l/min, the digital manifold gauge is capable of efficiently evacuating large volumes of refrigerants. It is equipped with a stateof-the-art filter element that effectively contributes to reducing oil mist. This filter element not only enhances the pump's lifespan but also ensures a cleaner working environment and contributes to environmental preservation.
The ergonomically designed rubber handle allows for secure transportation and ease of handling. The digital manifold gauge is used to evacuate heat pumps, air conditioning units, and refrigeration systems before filling them with refrigerant. This is essential for removing moisture and air from the system, thereby improving the efficiency of the air conditioning system.
Features
- High torque and efficient motor
- Filter element to reduce oil mist
- Comfortable and sturdy rubber handle
Scope of delivery
- 1 x Two-stage HVAC vacuum pump PCE-RVP 2200
- 2 x bottle 300 ml
| Filter | Property | Value |
|---|---|---|
| Product type | vacuum pump | |
| Version | two-step | |
| Conveying Capacity | 340000 ml/min | |
| Length | 390 mm | |
| Width | 140 mm | |
| Height | 260 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84141089 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |