PCE-RVP 180 | PCE Instruments
Digital Manifold Gauge PCE-RVP 180 VacuumPump for Refrigerant Evacuation
NCNR (non cancelable / non returnable)
Vacuum pump, PCE-RVP 180, PCE Instruments
The digital manifold gauge is equipped with a powerful motor that provides high torque. With a high flow rate of 226 l/min., this digital manifold gauge is capable of efficiently extracting large volumes of refrigerants. It is equipped with a state-of-the-art filter element that effectively helps reduce oil mist. This filter element not only enhances the pump's lifespan but also ensures a cleaner working environment and contributes to environmental preservation.
The ergonomically designed rubber handle enables secure transport and easy handling. An digital manifold gauge pump is used to evacuate air conditioning, refrigeration systems, or heat pumps before they are filled with refrigerant. This is crucial for removing moisture and air from the system, enhancing the efficiency of the air conditioning or heat pump.
Features
- High torque and efficient motor
- Filter element to reduce oil mist
- Comfortable and sturdy rubber handle
Scope of delivery
- 1 x HVAC vacuum pump PCE-RVP 180
- 1 x bottle 300 ml
- 1 x bottle 450 ml
| Filter | Property | Value |
|---|---|---|
| Product type | vacuum pump | |
| Conveying Capacity | 226000 ml/min | |
| Length | 390 mm | |
| Width | 140 mm | |
| Height | 260 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84141089 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |