PCE-RRU 10 | PCE Instruments
PCE Instruments recovery device, PCE-RRU 10
NCNR (non cancelable / non returnable)
Refrigerant recovery unit, PCE-RRU 10, PCE Instruments
The digital manifold gauge for refrigerants is ideal for all refrigeration system builders and technicians for refrigerant extraction. It can be used for refrigerants of classes A1, A2L, and A2. The compact digital manifold gauge for refrigerants is easily transportable with a handle and simple to operate. The extraction speed can be adjusted using the rotary control. Additionally, the extraction device features a "Purge Function" that cleans the system, emptying any residual refrigerant in the device. The digital manifold gauge for refrigerants includes an intake and an exhaust pressure gauge, allowing for real-time pressure monitoring.
The digital manifold gauge for refrigerants comes with a refrigerant filter, a short filter connection hose, an OFP cable, and a carrying strap. The digital manifold gauge for refrigerants is required during the commissioning or maintenance of heat pumps, air conditioning systems, or similar systems filled with refrigerant. Regular inspection and maintenance extend the lifespan of the systems and enhance energy efficiency.
Features
- Oil-free 2-piston compressor
- Brushless 1 HP motor
- Extraction rate of up to 9.5 kg/min
- Easy operation with a rotary control
- Large LCD display with backlight
- Automatic cleaning function
Scope of delivery
- 1 x PCE-RRU 10 refrigerant recovery unit
- 1 x carrying strap
- 1 x refrigerant filter
- 1 x OFP cable for DOT bottles (special countries)
- 1 x filter connection tube
- 1 x power cable
| Filter | Property | Value |
|---|---|---|
| Product type | recovery device | |
| Version | for refrigerants | |
| Length | 380 mm | |
| Width | 250 mm | |
| Height | 300 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |