PCE-PI1 | PCE Instruments
Phase sequence meter, PCE Instruments PCE-PI1
NCNR (non cancelable / non returnable)
Rotating Field Tester, PCE-PI1, PCE Instruments
This phase rotation meter PCE-PI1 has a robust housing with a large LCD display so you can easily and conveniently determine the phase and motor rotation direction. Furthermore, any problems in individual phases are shown on the display of the phase rotation meter. The phase rotation meter meets the safety standard CAT III 600 V, IEC-61010. The phase rotation meter is ideal for determining the phase rotation in all areas where three-phase power supplies are used to feed motors, drives and electrical systems. The phase rotation meter has a voltage range of up to 690 VAC. Use of the phase rotation meter will help prevent damage to engines and equipment that may arise due to incorrect direction of rotation.
Features
- Easy operation
- Robust alligator clips for easy connection
- 3-phase measurements of 40 ... 690 V AC
- Protection class IP-40
- File format TXT, CSV, XLS and DLG
- Large LCD display
| Filter | Property | Value |
|---|---|---|
| Product type | phase sequence meter | |
| Version | LED display | |
| Audio Signal | No | |
| Voltage | 40-690 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |