PCE-PA 8300-1 | PCE Instruments
Power analyzer kit, PCE Instruments PCE-PA 8300-1
Order No.: 31K0618
EAN: 4250348716750
MPN:
PCE-PA 8300-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,723.7672 € *
Standard delivery time from the manufacturer is: 9 Weeks
Power analyzer kit, PCE-PA 8300-1, PCE Instruments
The PCE-PA 8300 is a Clamp Meter that features a durable enclosure, SD card memory, a LCD graphic display, as well as apparent, effective, and reactive power measurement. The easy- to-use PCE-PA 8300 Clamp Meter is the ideal tool for performing power and harmonics analysis as well as for measuring network capacity. Includes 3 current clamps for measurements up to 1200 A AC.
Features
- Simultaneous display of harmonics and waveform
- Graphic Phasor diagram
- Captures transients including dip, swell, and outage
- SD card memory
- Durable enclosure
- Adjustable back-up interval, allowing for long- term data collection
Scope of delivery
- 1 x power meter PCE-PA 8300-1
- 3 x current clamps
- 4 x insulated crocodile clips
- 4 x safety test leads
- 6 x 1.5 V AA Battery
- 1 x 9V DC mains adapter
- 1 x Carrying bag
- 1 x 2 GB SD memory card
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power analyzer kit | |
| Version | active, apparent and reactive power, power factor, harmonic analyzer | |
| Audio Signal | No | |
| Voltage | 10-600 VAC | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |