PCE-DM 15 | PCE Instruments
Digital multimeter PCE-DM 15, 10 A(AC), 1000 VDC, 750 VAC, 40 nF to 200 µF
Order No.: 31K0095
EAN: 4250348720269
MPN:
PCE-DM 15
Multimeter, PCE-DM 15, PCE Instruments
In addition to current and voltage resistance measurements, this multimeter can also be used to measure continuity and temperature with thermocouples. A thermocouple is already included with the multimeter, but alternative type K thermocouples can also be connected to the multimeter.
Features
- Software for analyzing the measured values on the PC
- Numerical display with bar chart
- Current measurement up to 10 A for a short time
- Fully operable via the keyboard
- Type K thermocouples can be connected
- Voltage measurement up to 1000V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 40 nF to 200 µF | |
| max. resistance range | 60 MΩ | |
| Display Digits | 61 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |