PCE-RE110P | PCE Instruments
Dual-Channel Universal Controller PCE-RE110P
NCNR (non cancelable / non returnable)
Temperature controller, PCE-RE110P, PCE Instruments
The temperature controller has two usable measuring inputs that can be used for process control. The universal controller is also equipped with 2 control output circuits. Each control loop consists of an exchange relay and an SSR. In the menu of the universal controller is then set which output is to be used for control. The control relays of the universal controller can also be used for alarming. Furthermore, there are 2 more relays in the universal controller for alarming, per channel. For continuous control, an analog output is available.
The temperature controller displays the measured and set point values on a color LCD display. The universal controller is set using the buttons provided. To pass on the process data to a process control system, there is an RS485 Modbus RTU interface on the universal controller. Control is optionally via ON-OFF or PID control. The universal controller uses among other things a self-optimization as well as an AUTO-PID function to find the optimal control parameters. To prevent overshoot at the start of the control process, the universal controller has been equipped with a soft start function.
Features
- 2 measuring inputs
- Relay, SSR and analog outputs
- 92 x 92 panel mounting
- 3.5" color display
- Modbus RTU interface
- 90 ... 250V AC power supply
- Program control, softstart, autotune
- Digital input
| Filter | Property | Value |
|---|---|---|
| Max. current | 20 mA | |
| Frequency measurement | No | |
| Control Output | Yes | |
| Temperature measurement | RS485 modbus RTU | |
| Voltage | 90-250 VAC | |
| Width of cut-out | 96 mm | |
| Height of cut-out | 96 mm | |
| Installation depth | 81 mm | |
| Degree of protection (IP) | IP65/IP20 |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |