PCE-DPD-P2 | PCE Instruments
Order No.: 31K0440
EAN: 4250348722409
MPN:
PCE-DPD-P2
Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 9 Weeks
Digital panel meter, PCE-DPD-P2, PCE Instruments
Impulse counter, ratemeter and periodmeter. Reading at 6 digits with 14 mm digit height. Standard 96 x 48 mm (1/8 DIN) size, for panel mount. Accepts all type of impulse signals and encoders. Provides excitation voltage for the sensor. Universal high and low AC and DC power options. Optional output modules with relay, transistor, SSR control, analog outputs and MODBUS RTU communication.
Scope of delivery
- 1 x industrial counter PCE-DPD-P2 (in desired configuration)
- 1 x unit label
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 70 mA | |
| Frequency measurement | No | |
| Control Output | No | |
| Voltage | 85-265 V AC/DC | |
| Width of cut-out | 96 mm | |
| Height of cut-out | 48 mm | |
| Installation depth | 91 mm | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |