PCE-DPD-F1 | PCE Instruments
Force and Weight indicator, PCE-DPD-F1, PCE Instruments
The built-in display is used to indicate the force and weight detected by force sensors and load cells with strain gauges. The output signal of the measuring cell is irrelevant because the force and weight indicator makes it possible to display the correct weight in mV / V based on the set sensitivity. The force and weight indicator shows the measured values on a 6-digit LED display. The measuring range could theoretically be between -199999-999999. Depending on the desired and adjusted scaling, a corresponding unit sticker can be affixed to the installation indicator.
The force and weight indicator can directly supply voltage to the connected measuring cell with strain gauges. The supply voltage can be selected between 5V and 10V. Depending on the voltage selected, up to 8 or 4 force or load cells can be connected to the force and weight indicator. A special feature of this digital display for mV / V is the modular output concept. Different, changeable output cards are available depending on the application.
Features
- Digital display for strain gauges
- 3 different measuring speeds
- LED display
Scope of delivery
- 1 x installation display PCE-DPD-F1
- 1 x connection terminal for power supply
- 1 x terminal block for strain gauge
- 1 x unit label
| Filter | Property | Value |
|---|---|---|
| Max. current | 140 mA | |
| Frequency measurement | No | |
| Control Output | No | |
| Voltage | 85-265 V AC/DC | |
| Width of cut-out | 96 mm | |
| Height of cut-out | 48 mm | |
| Installation depth | 91 mm | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |