PCE-WMH-3 | PCE Instruments
Absolute Moisture Meter for Wood PCE-WMH-3
Order No.: 31K0872
EAN: 4250348702067
MPN:
PCE-WMH-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
616.42 € *
Available in 2 Days: 2 pcs. - if ordered today
Wood moisture meter, PCE-WMH-3, PCE Instruments
PCE-WMH-3 is a portable handheld digital absolute moisture meter or analyzer used to measure the moisture content of wood. This hammer-style wood moisture analyzer features preset characteristic curves for measuring moisture in 270 different wood types. A table of exotic wood type coefficient values is provided in the user manual to allow for proper calculation.
Features
- Delivers moisture content measurements in seconds
- Automatic temperature compensation
- Compact, handheld, portable
- Easy-to-read LCD screen
- Battery powered
Scope of delivery
- 1 x wood moisture meter PCE-WMH3
- 2 x 2 electrodes
- 1 x battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| Version | for wood | |
| measurement range | 6 to 60 % | |
| Accuracy | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |