PCE-PMI 4 | PCE Instruments
Building Moisture meter PCE-PMI 4
NCNR (non cancelable / non returnable)
Damp meter, PCE-PMI 4, PCE Instruments
The moisture meter is a measuring device for nondestructive moisture measurement on concrete and screed. Here, the spring electrodes of the moisture meter are pressed onto the surface to be tested. Within seconds, the moisture meter will show the moisture content to the operator. Different scales are already stored in the moisture meter for a wide variety of surfaces. These are available to the operator directly from the moisture meter.
As another special feature, the moisture meter has an automatic shutdown. This feature automatically shuts off the meter if the moisture meter is not used for 5 minutes. This prevents a sudden discharge of the battery at the moisture meter. Another function of the moisture meter is the Max HOLD function. This feature only displays the highest reading to the operator.
Features
- For measuring the moisture in concrete and screed
- Numeric and graphical view
- Eight spring electrodes are used for the measurement
- Automatic shutdown
- Ergonomic shape with anti-slip rubber
- Normal measurement and max. HOLD display
| Filter | Property | Value |
|---|---|---|
| Product type | building moisture meter | |
| measurement range | 0 to 100 % | |
| Accuracy | ±0.5 % |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |