PCE-PMI 3 | PCE Instruments
Building Moisture meter / screed moisture meter (CM method) PCE-PMI 3
NCNR (non cancelable / non returnable)
Moisture meter, PCE-PMI 3, PCE Instruments
The moisture meter is a small and reliable measuring instrument for the determination of existing moisture in, for example, concrete and wood. Corresponding scales for measuring moisture are already stored in the library of the moisture meter. After selecting the scale, the required measurement can be carried out with the moisture meter. The measurement result is displayed on the moisture meter both numerically and graphically after a few seconds.
For each scale in the moisture meter, a separate alarm limit can be stored. As soon as the set alarm limit is exceeded, the moisture meter will sound an audible alarm. In order to save the inserted batteries with the moisture meter, the meter shuts itself off after 5 minutes if not used.
Features
- For measurements on wood and concrete
- Ergonomic shape with anti-slip rubber
- Individually adjustable alarm limits
- Numeric and graphical view
- Easy three-button operation
- Automatic shutdown
| Filter | Property | Value |
|---|---|---|
| Product type | building moisture meter | |
| measurement range | 0 to 99.9 % | |
| Accuracy | ±0.5 % |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |