PCE-PEL 20 | PCE Instruments
Pellet moisture meter PCE-PEL 20
NCNR (non cancelable / non returnable)
Digital moisture analyzer, PCE-PEL 20, PCE Instruments
PCE-PEL 20 is a portable handheld digital moisture analyzer used to measure the moisture or water content of pellets and biomass such as sawdust, wood chips, straw, hay, sunflower shells, buckwheat, corn and soy. Designed in collaboration with biomass power plant operators, this pellet moisture analyzer features automatic temperature compensation. The PCE-PEL 20 pellet moisture meter uses the resistance measuring method to determine a material's moisture or water content. Therefore, it is of great importance to select the appropriate characteristic curve and temperature when taking measurements with the pellet moisture meter.
Simply plunge the measuring sensor probe into a pile of pellets and, once the value is stabilized, the moisture or water content percentage can be read. The pellet moisture tester only measures at the tip of its sensor probe. Thus, it is advised to perform several measurements at different points to achieve an adequate overview of the moisture or water content of a pile.
Features
- 0.1 % moisture content
- Easy to use
- LCD display
- Battery-powered
Scope of delivery
- 1 x PCE-PEL 20 pellet moisture analyser
- 1 x Battery
- 1 x transport sleeve
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| Version | for pellets | |
| measurement range | 10 to 20 % |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |