PCE-MMK 1 | PCE Instruments
,
NCNR (non cancelable / non returnable)
Multifunction moisture meter, PCE-MMK 1, PCE Instruments
PCE-MMK 1 is a portable handheld digital moisture meter usedto measure the moisture content of wood, paper, textiles,concrete and other building materials. This multifunctionmoisture meter also measures ambient temperature andambient relative humidity.Ideal for quality control and incoming goods inspections, thismultipurpose moisture analyzer comes with short and longinsertion needles as well as 3 different external electrodes(ramming, penetrating, paper). Self-test or pre-set measuringmodes based on material type are available from the userfriendly navigation menu, as are temperature compensation,maximum / minimum value, LCD backlight and dry-moist-wetindicator settings. An easy-to-read display shows digital and bargraph values on screen. Moisture % displayed is materialmoisture with respect to dry mass (e.g., 100 % material moisturefor 1 kg of wet wood = 500 g water).
Scope of delivery
- 1 x PCE-MMK 1 moisture analyser
- 1 x measuring cap for self-test
- 1 x measuring cap for external electrodes
- 1 x ram electrode
- 1 x piercing electrode
- 1 x paper electrode
- 2 x 30 mm needles
- 2 x 150 mm measuring tips
- 2 x 300 mm extension
| Filter | Property | Value |
|---|---|---|
| Product type | moisture measuring case kit | |
| measurement range | 1 to 75 %, 0.1 to 2.4 % | |
| Material | plastic |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |