PCE-GMM 10 | PCE Instruments
Grain moisture meter PCE-GMM 10
NCNR (non cancelable / non returnable)
Grain moisture meter, PCE-GMM 10, PCE Instruments
Grain is a staple food for humans and animals. Among other things, it is also used as a raw material for the production of luxury foods such as spirits. Only high-quality grain can be processed and sold profitably. A decisive factor is the moisture content in the grain, it provides important information about its quality. Grain moisture meter on a harvest.The grain moisture meter from was specially designed to precisely and reliably determine the moisture content in 18 different types of grain. The measurement of the moisture content is essential for the storage, shelf life and quality of cereals. If the moisture content is too high or too low, many types of grain cannot be processed optimally. Each operator who deals with the grain knows, that the permissible limits for moisture content should not be exceeded, otherwise it is impossible to send the whole crop to the storage facility and forward it further for processing.
A certain amount of moisture is always present in the grain, and depending on the weather conditions, its readiness for harvesting, the process of harvesting, type of the crop, this value may vary from one crop to another. Application of the grain moisture meter, capable of measuring moisture amount in different crops is very advantageous here, since it is just necessary to switch to the required mode. Therefore, care and monitoring of grain is essential before, during and after storage. An ideal auxiliary tool is the grain moisture meter from PCE Instruments. With the support of the grain moisture meter, the moisture can be measured easily, comfortably and particularly precisely and thus protect the grain from spoilage. Since the grain moisture meter can determine the moisture content directly in the field, the user can decide on site whether the right time for harvest has come.
Features
- Small amount of sample
- Possibility of adjustment
- Temperature compensation
- Easy handling
- Graphic display
Scope of delivery
- 1 x grain moisture meter PCE-GMM 10
- 1 x Carrying bag
- 1 x cleaning brush
- 1 x screwdriver
- 1 x 9 V block battery
| Filter | Property | Value |
|---|---|---|
| Product type | grain moisture meter | |
| Accuracy | ±0.5 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |