PCE-WVE 100 | PCE Instruments
WiFi endoscope, 4 way camera, 1280 x 720 pixel, PCE Instruments, PCE-WVE 100
NCNR (non cancelable / non returnable)
WiFi boroscope, PCE-WVE 100, PCE Instruments
The WiFi boroscope with the 4-way camera head is a versatile tool for visual inspection and image capture in hard-to-reach areas. With a flexible cable length of 1 meter, the boroscope provides the necessary reach to penetrate tight spaces and capture accurate images. The boroscope's image transmission is done wirelessly via WiFi, allowing easy and convenient connection to iOS and Android devices. The app for the WiFi endoscope also offers the option to store images and videos directly on your mobile device.
Overall, the boroscope with the 4-way camera head, its flexibility, wireless connectivity, storage, and lighting options is a useful tool for various applications, such as maintenance, inspection, and diagnosis in areas where conventional cameras cannot reach.
Features
- Flexible 1 m cable Length
- 6 Dimmable LEDs on the camera head
Scope of delivery
- 1 x WiFi endoscope PCE-WVE 100
- 1 x plug-in power supply unit 5V/1.5A
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | WiFi endoscope | |
| Version | 4 way camera | |
| Resolution | 1280 x 720 pixel | |
| Interfaces | WiFi |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |