PCE-VMM 50 | PCE Instruments
Reflected light microscope, 4x, 800 x 600 pixel, PCE Instruments, PCE-VMM 50
NCNR (non cancelable / non returnable)
Reflected light microscope, PCE-VMM 50, PCE Instruments
The camera microscope PCE-VMM 50 is a microscope with a large sample support surface of 380 x 225 mm / 15 x 8.9 in. This makes it possible to freely position even larger samples on the camera microscope. On the 7-inch LC display, the camera microscope, the samples can be analyzed directly. In addition, the LC display can be disassembled from the camera microscope and positioned by the supplied stand, freely on the workstation.
Due to the large height adjustment range of 290 mm / 11.4 in of the camera microscope even very high objects can be increased. With the 48 SMD LED illumination on the camera microscope, the samples are optimally illuminated. Thus, the camera microscope is optimal due to its robust and large design suitable for use in, for example, schools, universities or in workshops.
Features
- Sample support surface of 380 x 225 mm / 15 x 8.9 in
- Incident light illumination (by LED)
- LCD monitor
- Removable LCD
- Integrated camera
- Robust construction
| Filter | Property | Value |
|---|---|---|
| Product type | reflected light microscope | |
| Magnification | 4 | |
| illuminated | Yes | |
| Resolution | 800 x 600 pixel |
| Property | Value |
|---|---|
| Customs tariff number | 90112090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |