PCE-VM 21 | PCE Instruments
Workshop microscope, 75x, 800 x 600 pixel, PCE Instruments, PCE-VM 21
NCNR (non cancelable / non returnable)
Microscope, PCE-VM 21, PCE Instruments
The PCE-VM 21 consists of an optical microscope, CCD camera and LCD screen. Due to the 75-fold magnification, it is possible to view very small parts, electronics and even medical instruments very clearly. The PCE-VM 21 microscope reduces eye strain during soldering of printed circuit boards (PCBs), investigating of material defects on metal surfaces, and inspecting surgical implements for reprocessing, making the PCE-VM 21 industrial, healthcare or food / hygiene microscope a vital addition to your plant, shop, production line, quality assurance laboratory or instrument reprocessing clean room.
Features
- Continuous magnification from 10 ... 75 times
- Adjustable height for viewing of larger objects
- Transmitted light and incident light illumination
- Data transfer to PC via USB 2.0 connection
- User-friendly menu in 8 different languages
- Screen resolution of 800 x 600 pixels
- Fixed-increment, crossed-scale reticle for orientation purposes
- Image recording functionality
- Direct viewing on the LCD display
| Filter | Property | Value |
|---|---|---|
| Product type | workshop microscope | |
| Magnification | 75 | |
| illuminated | Yes | |
| Resolution | 800 x 600 pixel | |
| Interfaces | USB 2.0 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90112090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |