PCE-VE 900N4 | PCE Instruments
Video endoscope, 4 way camera, 400 x 400 pixel, PCE Instruments, PCE-VE 900N4
NCNR (non cancelable / non returnable)
Videoscope, PCE-VE 900N4, PCE Instruments
The videoscope has a 1.2 m / 3.9 ft long endoscope cable. With a diameter of only 2 mm, cavities with the smallest access can be viewed with the help of this inspection camera. The camera head of the inspection camera can move freely in 4 directions. Especially in the maintenance of engines, turbines, etc., the high-resolution display from the inspection camera offers a good view of cavities and hard-to-reach places. The moveable camera has a resolution of 400 x 400 pixels. The field of view is 80°, which means that with a relatively short distance to the object to be inspected, very large images can still be taken with the inspection camera. All recordings from the inspection camera can be saved as an image or video. This helps to document damage to components precisely.
The inspection camera is supplied with a Li-Ion battery and can optionally also be operated with a power pack. The degree of protection from the camera cable is IP58. As a result, the inspection camera can also be used under difficult and harsh industrial environments.
Features
- 2 mm camera head
- 4-way camera
- Image and video memory
- IP58 camera cable
- 400 x 400 pixel image resolution
Scope of delivery
- 1 x 4-way video endoscope PCE-VE 900N4
- 1 x power supply unit including charger
- 1 x Carrying case
- 1 x card reader
- 1 x memory card
- 2 x Li-Ion battery
- 1 x HDMI cable
- 1 x cleaning set
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | 4 way camera | |
| Resolution | 400 x 400 pixel |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |