PCE-VE 500N | PCE Instruments
WiFi industrial endoscope, 1024 x 768 pixel, PCE Instruments, PCE-VE 500N
NCNR (non cancelable / non returnable)
WiFi Videoscope, PCE-VE 500N, PCE Instruments
The WiFi videoscope can be connected to a tablet or smartphone using the Android or iOS app. The WiFi borescope impresses with its simple handling and its robust construction. With the flexible, metal braided borescope cable, examinations under adverse operating conditions are possible with the WiFi borescope. The cable and head diameter is only 4.5 mm. The camera head of the WiFi borescope can be swiveled through 180°. This enables use in narrow cavities and visibility in almost all directions. 5 LEDs ensure that the areas and cavities to be examined are very well illuminated by the WiFi borescope. The brightness of the lighting can be adjusted in stages via the app. Images and videos can be saved in the WiFi borescope app. It is also possible for these files to be sent directly from the WiFi borescope app via email or Messenger.
Features
- Image transmission via WiFi
- Storage for picture and video via app
- Movable camera head Ø 4.5 mm
- Cable length 1 m (flexible)
- 5 LEDs with adjustable light intensity
| Filter | Property | Value |
|---|---|---|
| Product type | WiFi endoscope camera | |
| illuminated | Yes | |
| Resolution | 1024 x 768 pixel | |
| Interfaces | USB/WiFi |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |