PCE-VE 400N4 | PCE Instruments
Video endoscope, with 5" TFT color monitor, 1 megapixel, PCE Instruments, PCE-VE 400N4
NCNR (non cancelable / non returnable)
Videoscope, PCE-VE 400N4, PCE Instruments
The videoscope has a 1.5 m / 4.9 ft long endoscope cable. With a diameter of only 4 mm, cavities with the smallest access can be viewed with the help of this inspection camera. The camera head of the inspection camera can move freely in 4 directions. Especially in the maintenance of engines, turbines, etc., the high-resolution display from the inspection camera offers a good view of cavities and hard-to-reach places. The moveable camera has a resolution of 1,000,000 pixels. The field of view is 90°, which means that with a relatively short distance to the object to be inspected, very large images can still be taken with the inspection camera. All recordings from the inspection camera can be saved as an image or video. This helps to document damage to components precisely.
The inspection camera is supplied with a Li-Ion battery and can optionally also be operated with a power pack. The degree of protection from the camera cable is IP67. As a result, the inspection camera can also be used under difficult and harsh industrial environments.
Features
- 4 mm camera head
- 4-way camera
- Image and video memory
- IP67 camera cable
- 1.000.000 pixel image resolution
Scope of delivery
- 1 x 4-way video endoscope PCE-VE 400N4
- 1 x mains adapter 5V, 2A
- 1 x inkl. Ladegerät für Akkus 4,2V, 1A
- 1 x Transportkoffer
- 1 x Kartenlesegerät
- 1 x 32 GB memory card
- 2 x Li-Ion battery
- 1 x HDMI cable
- 1 x screwdriver
- 1 x cleaning set
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | with 5" TFT color monitor | |
| illuminated | Yes | |
| Resolution | 1 megapixel | |
| Interfaces | Micro-USB/HDMI/SD card |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |