PCE-VE 380N-LOC | PCE Instruments
Video endoscope, with 3.5" TFT color monitor, 320 x 240 pixel, PCE Instruments, PCE-VE 380N-LOC
NCNR (non cancelable / non returnable)
Videoscope, PCE-VE 380N-LOC, PCE Instruments
The PCE-VE 380N-LOC videoscope provides you with new, optical insights into the inner workings of machines and systems as well as in cavities, ventilation ducts, down pipes, chimneys, sewage pipes, etc. The Videoscope PCE-VE 380N-LOC is the ideal tool for maintenance and repair in any industrial area, craft or workshop. Never was optical analysis with a videoscope so easy.
This videoscope offers you entry into professional video inspection. Simple and network-independent, you can inspect damaged areas in machines and systems, pipes and other cavities. The sturdy camera head with a diameter of only 28 mm / 1.1 in masters bends even in pipes with a diameter of just 50 mm / 2 in. With the videoscope, images and video sequences of the components to be inspected can be stored directly in the device on an SD card.
Features
- Waterproof camera head
- Bright LED lighting
- Includes handset
- Battery operation
- SD memory card
- Supplied in a case complete with centering star
Scope of delivery
- 1 x video endoscope PCE-VE 380N-LOC
- 1 x endoscope cable on reel
- 1 x centering star
- 1 x 32 GB SD card
- 1 x battery charging power supply unit 5 V, 2 A
- 1 x Carrying case
- 1 x PCE-VE-LOC receiver
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | with 3.5" TFT color monitor | |
| illuminated | Yes | |
| Resolution | 320 x 240 pixel | |
| Interfaces | Mini-USB/SD card/AV output/AV input |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |