PCE-VE 355N3 | PCE Instruments
Video endoscope, with 3.5" TFT color monitor, 320 x 240 pixel, PCE Instruments, PCE-VE 355N3
NCNR (non cancelable / non returnable)
Industrial borescope, PCE-VE 355N3, PCE Instruments
The PCE-VE 355N3 is a two-way articulating industrial borescope, inspection camera, industrial endoscope or videoscope for the non-destructive inspection (NDI) of small components and hard-to-reach places. The camera head features 5 LED lights with automatic illumination. Pictures and videos are saved to the included 8 GB SD card memory, allowing easy transfer to a PC.
The 3 m / 9.8 ft cable length and small 4.5 mm / 0.18 in diameter allow the video inspection camera unique access to view the insides of walls, pipes, vents, ducts, engines and machinery, thus eliminating the need for costly and time-consuming dismantling. Mechanical engineering, manufacturing, automotive, aviation, construction and heating, ventilation and air conditioning (HVAC) professionals alike find this video inspection camera useful in a variety of applications.
Features
- Image capture / Photos and Videos
- 2-way optics
- Robust carrying case included
Scope of delivery
- 1 x video endoscope PCE-VE 355N3 / 2-way head
- 1 x 32 GB SD-Speicherkarte
- 1 x USB cable
- 1 x case
- 1 x battery charging power supply 5 V, 2 A
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | with 3.5" TFT color monitor | |
| illuminated | Yes | |
| Resolution | 320 x 240 pixel | |
| Interfaces | Mini-USB/AV output/AV input/SD card |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |