PCE-VE 355N | PCE Instruments
Video endoscope, with 3.5" TFT color monitor, 320 x 240 pixel, PCE Instruments, PCE-VE 355N
NCNR (non cancelable / non returnable)
Industrial borescope, PCE-VE 355N, PCE Instruments
The PCE-VE 355N is a two-way articulating industrial borescope, inspection camera, industrial endoscope or videoscope for the non-destructive inspection (NDI) of small components and hardto-reach places. The camera head features 5 LED lights with automatic illumination. Pictures and videos are saved to the included 8 GB SD card memory, allowing easy transfer to a PC.
The 1.5 m / 4.9 ft cable length and small 4.5 mm / 0.18 in diameter allow the video inspection camera unique access to view the insides of walls, pipes, vents, ducts, engines and machinery, thus eliminating the need for costly and timeconsuming dismantling. Mechanical engineering, manufacturing, automotive, aviation, construction and heating, ventilation and air conditioning (HVAC) professionals alike find this video inspection camera useful in a variety of applications.
Features
- Image capture / Photos and Videos
- 2-way optics
- Robust carrying case included
Scope of delivery
- 1 x video endoscope PCE-VE 355N / 2-way head
- 1 x 32 GB SD memory card
- 1 x USB cable
- 1 x battery charging power supply unit 5 V, 2 A
- 1 x case
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | with 3.5" TFT color monitor | |
| illuminated | Yes | |
| Resolution | 320 x 240 pixel | |
| Interfaces | Mini-USB/AV output/AV input/SD card |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |