PCE-VE 350HR3 | PCE Instruments
Endoscope, 320 x 240 pixel, PCE Instruments, PCE-VE 350HR3
NCNR (non cancelable / non returnable)
Videoscope, PCE-VE 350HR3, PCE Instruments
PCE-VE 350HR3 is a two-way articulating videoscope, industrial endoscope, borescope or inspection camera for the non-destructive inspection (NDI) of machines, equipment and more. This videoscope is an ideal tool for diagnosing issues in hard-to-reach places. The waterproof camera head features 6 LED lights (4 front, 2 side) for optimal illumination. In addition, digital image magnification or zoom of up to 2 times is available, plus boost functionality for improved image quality in the dark.
Features
- With boost function: better images in dark surroundings
- Image rotation possible
- Diameter camera head 6 mm / 0.24"
- Image capture / Photos und Videos
| Filter | Property | Value |
|---|---|---|
| Product type | endoscope | |
| illuminated | Yes | |
| Resolution | 320 x 240 pixel | |
| Interfaces | Mini USB 1.1 |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |