PCE-VE 200SV3 | PCE Instruments
Video endoscope, LCD, 640 x 480 pixel, PCE Instruments, PCE-VE 200SV3
NCNR (non cancelable / non returnable)
Inspection camera, PCE-VE 200SV3, PCE Instruments
The inspection camera for non-destructive measurements. The inspection camera is therefore the ideal instrument for diagnosing hard-to-reach places. Mechanical engineering, sanitary and heating engineering, and the entire building and construction industry are among the main areas of application for the video borescope. The video borescope is also suitable for use in the automotive industry.
Because it has a camera cable three meters long, it is possible to use the inspection camera in such a way that in many cases it is not necessary to dismantle machines or motors. This saves time and money. There are bright LEDs on the camera head of the video borescope that can be controlled and set by the user on the device. The LEDs have different brightness levels so that optimal illumination is possible at the point to be examined.
Features
- Brightness adjustable on the camera head
- 2600-mAh battery
- SD card slot for Micro SD card
- Cable length 3 m
Scope of delivery
- 1 x Video endoscope PCE-VE 200SV3
- 1 x USB cable
- 1 x USB mains adapter 5 V, 2 A
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | LCD | |
| illuminated | Yes | |
| Resolution | 640 x 480 pixel | |
| Interfaces | micro-USB/TV output (PAL)/microSD card |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |