PCE-VE 200 | PCE Instruments
Video endoscope, LCD, 640 x 480 pixel, PCE Instruments, PCE-VE 200
NCNR (non cancelable / non returnable)
Industrial borescope, PCE-VE 200, PCE Instruments
The PCE-VE 200 is an industrial borescope, inspection camera or endoscope for the non-destructive evaluation (NDE) of engines, machines and more. This industrial borescope provides excellent image quality at an affordable price. An ideal tool for diagnosing issues in hard-to-reach places, the waterproof camera head features 6 LED lights with adjustable intensity for optimal illumination. In addition, digital image magnification or zoom of up to 4 times is available.
The borescope stores the recorded images and videos directly to a micro SD card memory. The 1 m / 3.28' cable length and 4.5 mm / 0.18" diameter allow the video inspection camera unique access to view the insides of walls, pipes, vents, ducts, engines and machinery, thus eliminating the need for costly and timeconsuming dismantling.
Features
- Waterproof camera head (IP67 protection class)
- 180° image rotation
- CMOS chip image sensor
- Micro SD card memory
- Micro USB 2.0 and TV outputs
Scope of delivery
- 1 x Video endoscope PCE-VE 200
- 1 x USB cable
- 1 x USB mains adapter 5 V, 2 A
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | LCD | |
| illuminated | Yes | |
| Resolution | 640 x 480 pixel | |
| Interfaces | micro-USB/TV output (PAL)/microSD card |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |