PCE-VE 1500-38200 | PCE Instruments
Video endoscope, 8x, LCD, 1280 x 720 pixel, PCE Instruments, PCE-VE 1500-38200
NCNR (non cancelable / non returnable)
Videoscope, PCE-VE 1500-38200, PCE Instruments
The videoscope was developed for inspections of technical components. With the borescope cable, which is only 3.8 millimeters thick, the current condition of engines, gears, fans, valves and other components can also be visualized and evaluated from the inside. The high-resolution digital camera is arranged in front and has a very large viewing angle of 120 degrees. Six LEDs are placed around the camera, with which the field of view can be illuminated in different brightness levels.
The flexible camera tube has a length of approx. 1.88 meters from the tip where the camera is placed to the thickening in the connection area. The diameter over this length is only 3.8 mm, so that even very small access openings can be used with this industrial boroscope. With this video boroscope it is possible to inspect many details inside components non-destructively. The controllable flexible camera head is 46 millimeters long. When this camera head is bent 90 degrees, it has a bending radius of approximately 35 millimeters.
Features
- Motorized 360° 4-way articulation with joystick
- Bending angle partly greater than 180 degrees
- Adjustable lighting of the camera field of view
- Image can be rotated and mirrored on the display
- Picture in picture function to compare details
- Marking and labeling functions
- Storage format for images JPG, for videos MP4
- Report function with images and captions as PDF
Scope of delivery
- 1 x Video endoscope PCE-VE 1500-38200
- 2 x 7.4 V, 6400 mAh battery
- 1 x power supply unit 5 V, 3 A/9 V, 3 A/12 V, 3 A/15 V, 3 A/20 V, 3.25 A
- 1 x 64 GB memory card
- 1 x USB-C cable
- 1 x HDMI to mini-HDMI cable
- 1 x SD card reader
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | LCD | |
| Magnification | 8 | |
| illuminated | Yes | |
| Resolution | 1280 x 720 pixel | |
| Interfaces | WLAN/USB-A/mini-HDMI/USB-C/audio interface |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |