PCE-VE 1030N | PCE Instruments
Video endoscope, LCD, 640 x 480 pixel, PCE Instruments, PCE-VE 1030N
NCNR (non cancelable / non returnable)
Industrial borescope, PCE-VE 1030N, PCE Instruments
The PCE-VE 1030N is a versatile industrial borescope inspection camera with a large 7" high-resolution display. This industrial borescope inspection camera captures both picture and video. Video recordings are accompanied by audio for a more immersive inspection experience. All files are saved to the included SD card memory for quick and easy transfer to a PC. The borescope accommodates an SD card with a maximum capacity of up to 32 GB.
The included camera cable is waterproof and the head is equipped with 8 bright LED lights for optimal illumination. In addition, various cables with different lengths, diameters and special features can be connected to accommodate myriad applications.
Features
- Optimal illumination
- Captures and stores pictures and audio-enabled videos
- 360° on-screen image rotation (in 90° steps)
- SD memory card included
Scope of delivery
- 1 x Video endoscope PCE-VE 1030N
- 1 x endoscope cable on reel
- 1 x centering star
- 1 x SD memory card (32 GB)
- 1 x cleaning set for camera head
- 1 x USB cable
- 1 x power supply unit for monitor 5 V, 3 A
- 1 x video cable
- 1 x robust plastic case
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | LCD | |
| illuminated | Yes | |
| Resolution | 640 x 480 pixel | |
| Interfaces | Mini-USB/SD card |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |