PCE-VE 1014N-F | PCE Instruments
Video endoscope, LCD, 640 x 480 pixel, PCE Instruments, PCE-VE 1014N-F
NCNR (non cancelable / non returnable)
Industrial borescope, PCE-VE 1014N-F, PCE Instruments
The Industrial Borescope PCE-VE 1014N-F is a versatile inspection instrument. Various industrial borescope cables with different characteristics can be connected to the borescope. A special advantage of the borescope is the large display, which offers the user the best possible overview of the area to be viewed due to its dimensions and resolution. The borescope allows the recording of images and videos, and the videos are additionally stored with an audio recording. The clear resolution becomes evident when you view the images which can be saved to the borescope's SD card by a keystroke. When the SD card is read from the computer, the recorded images and videos are clearly displayed. Due to the fact that the recordings are stored on an external mass storage device, it is possible to select which SD card is inserted into the borescope. The maximum capacity, however, should be 32 GB. An 8 GB memory card allows you to store more than 60000 images or more than 530 minutes of video material.
Features
- Storage of pictures and videos
- 8 GB memory card included
- LED lighting
- Robust carrying case included
Scope of delivery
- 1 x Video endoscope PCE-VE 1014N-F
- 1 x SD memory card (32 GB)
- 1 x cleaning set for camera head
- 1 x USB cable
- 1 x power supply unit for monitor 5 V, 3 A
- 1 x video cable
- 1 x robust plastic case
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | LCD | |
| illuminated | Yes | |
| Resolution | 640 x 480 pixel | |
| Interfaces | Mini-USB/SD card/Audio interface/TV output (PAL)/NTSC |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |