PCE-RS 27 | PCE Instruments
Boroscope, D 2.7 mm, L 175 mm, PCE Instruments, PCE-RS 27
NCNR (non cancelable / non returnable)
Rigid borescope, PCE-RS 27, PCE Instruments
Rigid borescope for visual inspection in small and narrow holes and cavities. The integrated LED lamp allows for a very good illumination of cavities to be inspected. For image transmission, this rigid borescope uses a lens system with a field of view of 45°. The rigid borescope is robust and designed for industrial environments. This rigid borescope provides very high resolution images with high sharpness. A mirror attachment is available as an option on this rigid borescope. The rigid borescope is very well suited for inspections of small objects.
Features
- LED bulbs
- Extremely robust
- High resolution
- Battery operation
Scope of delivery
- 1 x boroscope PCE-RS 27
- 1 x battery
- 1 x battery charger
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | boroscope | |
| Version | D 2.7 mm, L 175 mm | |
| illuminated | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 90189020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |