PCE-PIC 40 | PCE Instruments
Video endoscope, LCD, 720 x 576 pixel, PCE Instruments, PCE-PIC 40
NCNR (non cancelable / non returnable)
Inspection camera, PCE-PIC 40, PCE Instruments
The inspection camera is an ideal tool for any service technician who needs to visually inspect pipes and ducts. The inspection camera has a 23 mm / 0.9 in camera head, which is attached to a fiberglass push cable. The inspection camera is optimally suited for pipes and ducts DN 40 - 150 mm / 1.6 - 5.9 in. The camera of the inspection camera is waterproof up to 20 m / 66 ft. To facilitate the search for damaged areas on canals and pipes, the inspection camera has an electronic meter counter. Recorded pictures and videos can be saved on an SD memory card via the inspection camera. For better documentation, comments can be added to the pictures and videos via the keyboard.
The inspection camera is delivered in a waterproof case. The case of the inspection camera is mounted directly on the cable roller. Thus, the inspection camera takes up little space during transport. The inspection camera PCE-PIC is equipped with a rechargeable battery, which enables a mobile working. About a power supply or the car charger, the battery of the inspection camera is charged.
Features
- Electronic meter counting
- Keyboard for comment input
- Braked endoscope line
- Battery and mains operation, A/C power adapter
- IP66 Carrying Case
Scope of delivery
- 1 x video endoscope especially for tubes PCE-PIC 40
- 1 x Standardkamerakopf
- 1 x main unit with case
- 1 x cable reel and push cable
- 1 x power supply unit 12V / 1.5A
- 1 x 12 V car charging adapter
- 1 x keyboard
- 1 x remote control
- 1 x 46 mm guide aid
- 1 x 80 mm guide aid
| Filter | Property | Value |
|---|---|---|
| Product type | video endoscope | |
| Version | LCD | |
| illuminated | Yes | |
| Resolution | 720 x 576 pixel | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |