PCE-DHM 5 | PCE Instruments
Video microscope, 800x, LCD, 1080 x 720 pixel, PCE Instruments, PCE-DHM 5
NCNR (non cancelable / non returnable)
Microscope, PCE-DHM 5, PCE Instruments
Microscope offers 400-800x magnification and a 2-inch IPS HD screen to capture images and videos. Six dimmable LEDs ensure optimum illumination and thanks to the two brightness levels, objects can also be recognised in dark environments. The Microscope supports image and video recording functions, images can be captured during observation and saved on a micro SD memory card (not included, max. 32 GB). The Microscope can also be connected to a PC via a USB cable to display objects on a larger screen. Microscope enables automatic image capture at set time intervals with the continuous capture function and is ideal for long-term observations and time-lapse studies. Loop recording offers adjustable intervals from 5 seconds to 30 minutes. Focus and exposure can be adjusted as required. Various colour effects such as black and white and reminiscence are available. The auxiliary line function includes options such as core and cross and enables precise positioning and measurement of samples. Microscope supports 22 menu languages, displays the date and time on screen and has a memory card formatting function.
Furthermore, the loop recording function enables continuous video recordings, whereby older recordings are automatically overwritten when the memory is full. This is particularly useful for longer monitoring sessions. With a compact size of 165 x 60 x 60 mm and an integrated, rechargeable lithium battery with an operating time of up to 3 hours, it is suitable for mobile use. The microscope switches to standby mode after 30 seconds, 1 minute or 2 minutes of inactivity to save energy. When connected to a PC, the image can be transferred to the computer monitor or the memory can be read out directly. The Microscope is a widely used instrument for various purposes. It is used for inspecting printed circuit boards, observing plant roots and checking the quality of textiles, among other things. This microscope could therefore be suitable for teachers, students, adults, craftsmen, parents of young children, farmers or simply for beginners in the world of microscopy.
Features
- Image and video recording functions
- Single and time-controlled continuous recording
- USB-C interface
- For indoor and outdoor use
- Date and time display
- Automatic power off
Scope of delivery
- 1 x Mobile digital microscope PCE-DHM 5
- 1 x USB-C cable
- 1 x instruction manual
- 1 x storage bag
- 1 x cleaning cloth
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope | |
| Version | LCD | |
| Magnification | 800 | |
| illuminated | Yes | |
| Resolution | 1080 x 720 pixel | |
| Interfaces | USB-C |
| Property | Value |
|---|---|
| Customs tariff number | 85258900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |