PCE-WNM 100 | PCE Instruments
Whiteness meter, 0 to 120, PCE Instruments PCE-WNM 100
NCNR (non cancelable / non returnable)
Whiteness meter, PCE-WNM 100, PCE Instruments
The PCE-WNM 100 brightness tester is used to measure the whiteness of flat surfaces or powders. In particular, the whiteness meter can be used to measure the white of textile prints, dyes, building materials, cardboard and paper as well as plastics. It can also be used to measure all other surfaces. The whiteness measuring device consists of a light source and an optical measuring system, which measures the reflection of the light and thus determines the whiteness of the surface according to ISO R457 (ISO 2469).
The whiteness meter can be used directly after an initial calibration on the supplied white standard. A memory of up to 245 measurement data allows a logging of the measured values. The measuring device can be connected to the PC via the serial interface. This makes it possible to log live the measurement data from the whiteness meter.
Features
- 457 nm LED lighting
- For many surfaces and materials
- LC display
- Li-ion battery
Scope of delivery
- 1 x white measuring device PCE-WNM 100
- 1 x calibration plate
- 1 x Cleaning cloth
- 1 x power supply unit
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | whiteness meter | |
| Version | (L x W x H) 140 x 45 x 75 mm | |
| measurement range | 0 to 120 | |
| Resolution | 0.1 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |