PCE-UV 40A | PCE Instruments
UVA measuring device, 0 lx to 10 klx, 0 to 100 W/m², 3 %, PCE Instruments PCE-UV 40A
NCNR (non cancelable / non returnable)
Light measuring device, PCE-UV 40A, PCE Instruments
The light measuring device is a highly developed instrument that is characterized by its versatility and precision. With its dual measurement channels, the light measuring device enables the simultaneous measurement of UV-A radiation and visible light. This UVA meter feature is particularly useful for applications that require comprehensive light characterization. The external sensor allows the light measuring device / lux meter to be positioned flexibly to carry out precise measurements in different locations.
Overall, the UV/light meter offers a comprehensive solution for applications that require precise measurement of UV-A radiation and visible light. With its advanced features and simultaneous measurement capability, it is an indispensable tool for areas such as material testing, tanning bed control and workplace lighting control.
Features
- Two-channel measuring device UV-A and visible light
- External sensor
- Simultaneous measurement
- Control of UV lights for material testing
- Accurate measurement of illuminance regardless of lamp type
- Measured value memory
Scope of delivery
- 1 x UVA measuring device PCE-UV 40A
- 1 x UVA / lux sensor
- 1 x sensor holder
- 1 x short extension rod for probe holder
- 1 x Carrying case
| Filter | Property | Value |
|---|---|---|
| Product type | UVA measuring device | |
| Version | (L x W x H) 118 x 72 x 20 mm | |
| measurement range | 0 lx to 10 klx, 0 to 100 W/m² | |
| Resolution | 0.1 lx, 0.01 W/m² | |
| Accuracy | 3 % |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90301000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |