PCE-TSM 5 | PCE Instruments
Sound level meter, 35 to 135 dB, ±2 dB, PCE Instruments PCE-TSM 5
Decibel meter, PCE-TSM 5, PCE Instruments
This modern occupational decibel meter is a versatile instrument with a range of innovative functions. An outstanding feature of the occupational decibel meter is the large LCD display designed as a noise traffic light. The integrated noise traffic light of the decibel meter provides the user with visual information on the current noise level at a glance. The green, orange and red color scheme allows the user to see immediately whether the noise level displayed by the decibel meter is within the acceptable range or whether action is required.
In addition to the visual displays, the decibel meter also offers an audible alarm that can be configured in six different languages. The integrated memory of the health and decibel meter has a capacity of 15 seconds and stores the audio and sound data. An audio output allows the user to record or process the measured sound level data externally.
Scope of delivery
- 1 x sound level monitor PCE-TSM 5
- 1 x plug-in power supply 9 V 1 A
- 1 x remote control
- 1 x screwdriver
- 6 x Batteries 1.5 V AA
- 1 x mounting material
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 176 x 197 x 49 mm | |
| measurement range | 35 to 135 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±2 dB |
| Property | Value |
|---|---|
| Customs tariff number | 90278990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |