PCE-SLD 10 | PCE Instruments
Sound level datalogger, 30 to 130 dB, class 2, PCE Instruments PCE-SLD 10
NCNR (non cancelable / non returnable)
Sound level data logger, PCE-SLD 10, PCE Instruments
The sound level data logger PCE-SLD 10 is used for permanent monitoring of the sound level. In addition to storing the measured values, the sound level data logger is able to display the measured values on a display and output them as a 4 - 20-mA analog value. The measured values are stored by the sound level data logger as an Excel file on a memory card. The sound level data logger PCE-SLD 10 is used wherever the noise level has to be permanently monitored and a controller is to carry out further actions.
Features
- Wide measuring range up to 130 dB
- Data interface
- LC display
- SD card memory up to 16 GB
- External microphone
- Battery and mains operation
Scope of delivery
- 1 x sound level data logger PCE-SLD 10
- 1 x microphone
- 1 x wall bracket
- 1 x memory card
- 1 x 4 - 20 Screw connectors
- 1 x plug-in power supply 9 V / 1 A
| Filter | Property | Value |
|---|---|---|
| Product type | sound level datalogger | |
| Version | (L x W x H) 132 x 80 x 32 mm | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | class 2 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |