PCE-RDM 10 | PCE Instruments
Radiation dosimeter, 0.01 to 99.99 usv/h, 0.25 cps/usv/h, PCE Instruments PCE-RDM 10
NCNR (non cancelable / non returnable)
Radiation dose meter, PCE-RDM 10, PCE Instruments
The environmental meter is a portable handheld device for the measurement of Beta, Gamma, and X-rays. A GM tube (GeigerMüller counter) detects radiation exposure that can be harmful to humans and the environment. The real-time value, the average value, and the accumulated dose are displayed on the environmental meter's large color screen. Additionally, the radiation dosimeter can display a bar graph of the most recent real-time measurements. By setting an adjustable alarm threshold, the user can be alerted when the limit is exceeded.
The storage interval and automatic shutdown can be adjusted or disabled as needed. In the environmental meter's settings, users can choose from 4 menu languages. The environmental meter is used in the general population, by individuals professionally exposed to radiation, and in other areas where there is a health risk associated with radiation.
Features
- Real-time dynamic data display
- Long-term dose accumulation function
- Manual adjustment of alarm thresholds
- Manual setting of recording intervals
- Historical data display function
- Capable of storing up to 167,857 data points
Scope of delivery
- 1 x radiation dosimeter PCE-RDM 10
- 1 x Micro-USB cable
- 1 x device bag
| Filter | Property | Value |
|---|---|---|
| Product type | radiation dosimeter | |
| Version | (L x W x H) 167 x 89 x 32 mm | |
| measurement range | 0.01 to 99.99 usv/h | |
| Resolution | 0.01 usv/h | |
| Accuracy | 0.25 cps/usv/h |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90301000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |