PCE-RAM 8 | PCE Instruments
Radiation meter, 0.01 to 9999 µSv/h, ±10 %, PCE Instruments PCE-RAM 8
NCNR (non cancelable / non returnable)
Environmental meter, PCE-RAM 8, PCE Instruments
The environmental meter is a high-precision instrument developed for the detection of gamma, beta and X-rays. With its sensitive detection technology, it enables reliable measurement and monitoring of the radiation environment. Dose measurement is a central aspect of the radiation meter. The environmental meter enables precise determination of the radiation dose and allows cumulative radiation measurement over a defined period of time. The results of the radiation measurements are shown on the easy-to-read display in microsieverts per hour (µSv/h) and microroentgen per hour (µR/h).
The environmental meter is equipped with an adjustable acoustic alarm that alerts you if predefined radiation values are exceeded. The long battery life ensures reliable measurement over long periods of time without interruption. The field of application ranges from radiology to disaster control.
Features
- Dose measurement
- Accumulated radiation measurement
- Adjustable acoustic alarm
- Battery operation
Scope of delivery
- 1 x radiation meter PCE-RAM 8
- 1 x USB-C cable
| Filter | Property | Value |
|---|---|---|
| Product type | radiation meter | |
| Version | (L x W x H) 160 x 55 x 33 mm | |
| measurement range | 0.01 to 9999 µSv/h | |
| Resolution | 0.01 µSv/h | |
| Accuracy | ±10 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90301000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |