PCE-RAM 7 | PCE Instruments
Radiation meter, 0 to 9999 µSv/h, 0 to 9999 cps, 0 to 9999 cpm, ≤3 %, PCE Instruments PCE-RAM 7
NCNR (non cancelable / non returnable)
Radiation detector, PCE-RAM 7, PCE Instruments
The radiation detector with a measurement range of 0 to 9999 μSv/h and a resolution of 0.01 μSv/h is a powerful and precise instrument for detecting beta (β), gamma (γ) and X-ray radiation. Equipped with an energy-compensated Geiger-Müller tube, it offers a high sensitivity of 80 CPM/μSv (for Co-60) and a flexible display in μSv/h, CPM and CPS. The radiation detector is used, for example, in environmental protection by security forces, in the medical sector and also by private individuals to monitor their living environment.
Thanks to its compact and handy design, the radiation detector is easy to use and is ideal for measuring small changes in radiation values. Our radiation detector is equipped with a display that shows the date and time and offers the option of switching the display from white to black to optimise readability under different lighting conditions. An adjustable audible alarm provides additional safety by making you aware of increased radiation levels. Battery operation allows flexible use in different areas. The charging time of the device is only approx. 1-2 hours.
Features
- Adjustable audible alarm
- Display of time and date
- Battery operation
- Ergonomic handle
Scope of delivery
- 1 x radiation meter PCE-RAM 7
- 1 x Micro - USB cable
- 1 x service bag
| Filter | Property | Value |
|---|---|---|
| Product type | radiation meter | |
| Version | (L x W x H) 180 x 55 x 80 mm | |
| measurement range | 0 to 9999 µSv/h, 0 to 9999 cps, 0 to 9999 cpm | |
| Resolution | 0.01 µSv/h, 1 cps, 1 cpm | |
| Accuracy | ≤3 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90301000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |