PCE-RAM 6 | PCE Instruments

Radiation meter, 0 to 1000 µSv/h, 80 µSv/h, PCE Instruments PCE-RAM 6

Order No.: 31K0676
EAN: 4250348735218
MPN:
PCE-RAM 6
PCE-RAM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-RAM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-RAM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.881 € *
Available in 2 Days: 20 pcs. - if ordered today
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

Radiation detector, PCE-RAM 6, PCE Instruments

The radiation detector offers a measuring range of 0.00 to 1000 µSv/h and ensures precise measurements with a resolution of 0.01 µSv/h. Equipped with a highly sensitive Geiger counter tube and a sensitivity of 80 µSv/h, it enables reliable detection of radiation levels over a wide energy range from 48 keV to 1500 keV. Optionally, the device has alarm modes with adjustable limit values from 0.2 µSv/h to 10 µSv/h, which provide the user with acoustic or vibration-based warnings to react quickly to increased radiation levels.

With compact dimensions and an LC colour display, the radiation detector is user-friendly and suitable for use in various environments. The automatic switch-off feature helps to extend battery life and ensures efficient use. Overall, the device offers a reliable and precise solution for monitoring radiation in a variety of applications.

Scope of delivery

  • 1 x radiation meter PCE-RAM 6
  • 1 x USB-C cable
  • 1 x Carrying case
Technical specifications
Filter Property Value
Product type radiation meter
Version (L x W x H) 143 x 77 x 28 mm
measurement range 0 to 1000 µSv/h
Resolution 0.01 µSv/h
Accuracy 80 µSv/h
Logistics
Property Value
Country of origin CN
Customs tariff number 90301000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes