PCE-MSM 4 | PCE Instruments
Sound level meter, 30 to 130 dB, ±1.4 dB, PCE Instruments PCE-MSM 4
Order No.: 31K0200
EAN: 4250348716019
MPN:
PCE-MSM 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.3227 € *
Standard delivery time from the manufacturer is: On Request
Decibel meter, PCE-MSM 4, PCE Instruments
The decibel meter PCE-MSM 4 has features that you will only find in other more expensive devices. The precision sound level meter in slim design is ideal for mobile measurements of sound. Noise generated in various environments, at the workplace, at machine controls, on the construction site, at events, e.g., concerts, or neighborhood noise can be easily and comfortably measured and displayed with the sound level meter.
Features
- Easy to use
- Measuring range from 30 ... 130 dB
- Measuring ranges: Low, Medium, High, Auto
- A and C frequency weighting
- Fast and slow time evaluation
- Max Hold function
- 4-digit LCD display
- Background lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 283 x 93 x 45 mm | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.4 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |