PCE-MSL 1 | PCE Instruments
Sound level meter, 35 to 135 dB, ±2 dB, PCE Instruments PCE-MSL 1
NCNR (non cancelable / non returnable)
Sound level meter, PCE-MSL 1, PCE Instruments
The sound level meter PCE-MSL 1 is used to quickly determine the ambient volume. In addition to the volume measurement, the sound level meter also has the facility to determine the ambient temperature. The measurement of background noise is important in almost every situation today. For this purpose it is helpful to use a simple sound level meter that gives the user an initial idea about the possible noise level.
The LC display gives clear results of the measurements made by the sound level meter. A backlight is also integrated into the display. The sound level meter is especially ideal for measurements that need to be non-stationary.
Features
- Extreme value measurement
- High precision
- Fast volume measurements
- Backlit colour LCD
- Simultaneous temperature measurement
- HOLD function
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 144 x 56 x 30.5 mm | |
| measurement range | 35 to 135 dB | |
| Resolution | 0.1 dB | |
| Accuracy | ±2 dB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |