PCE-LXT | PCE Instruments
Lux warning system, 0 to 50000 Lux, ±5 %, PCE Instruments PCE-LXT
NCNR (non cancelable / non returnable)
Lux warning system, PCE-LXT, PCE Instruments
The lux warning system consists of a measuring sensor with a handle and a wall bracket with a 1.5 m cable, a light transmitter and a digital display. The main area of application of this lux warning system is in the continuous light measurement and light monitoring of photo laboratories and production rooms (e.g. food or drug production ...). The digital display has a relay output for controlling alarm horns or flashing lights for optical or acoustic warning and a control output.
The alarm output limit can be programmed on the display. The analog output signal can also be used to control window flaps ... or the transmitter signals can be stored on a logger, evaluated and documented. The sound warning device is very easy to connect and can be operated via 240 V mains power.
Features
- Measuring range: 0 ... 50000 Lux in three areas
- Resolution: 0.1 lx / lx 1
- Accuracy: ± 5% of reading
- 4 to 20-mA analog output
| Filter | Property | Value |
|---|---|---|
| Product type | lux warning system | |
| measurement range | 0 to 50000 Lux | |
| Resolution | 0.1 Lux | |
| Accuracy | ±5 % |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |