PCE-LMD 200 | PCE Instruments

Lux meter, 0 to 500 Lux, ±2 %, PCE Instruments PCE-LMD 200

Order No.: 31K0575
EAN: 4250348733849
MPN:
PCE-LMD 200
PCE-LMD 200 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-LMD 200 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-LMD 200 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-LMD 200 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,847.6297 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,847.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,847.6297 €

Lux meter, PCE-LMD 200, PCE Instruments

The environmental meter is a precise measuring instrument that meets the highest demands for light measurements. In accordance with DIN 5032-7, it fulfils the requirements of precision class A, which enables accurate and reliable detection of light intensities. With an impressive measuring range of 0.000 lux to 500,000 lux, the environmental meter is extremely versatile. Whether for lighting control at the workplace, in exhibitions or outdoors - the environmental meter covers a wide range of applications. Accuracy class A not only ensures precise measurements, but also high reproducibility of the results. This is particularly important in applications where accurate light measurements are crucial.

The environmental meter has an external sensor and a probe holder that allows measurements to be taken in hard-to-reach places and ensures maximum practicality in various application scenarios. Another feature of the luxmeter is the integrated measured value memory. With this function, measurement results can be easily saved and also automatically recorded. This is particularly useful in situations where the measured values are to be used for later analyses. The environmental meter creates a text document in which the data is stored.

Scope of delivery

  • 1 x luxmeter PCE-LMD 200
  • 1 x lux sensor
  • 1 x Micro-USB charging cable
  • 1 x 8 GB micro SD memory card including adapter
  • 1 x sensor holder
  • 1 x long extension bar
  • 1 x USB power supply unit
  • 2 x operating instructions
  • 1 x Carrying case
Technical specifications
Filter Property Value
Product type lux meter
Version (L x W x H) 118 x 74 x 21 mm
measurement range 0 to 500 Lux
Resolution 0.1 lx, 0.01 lx, 0.001 lx
Accuracy ±2 %
Logistics
Property Value
Customs tariff number 90278910
Country of origin PL
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified