PCE-CSM 7 | PCE Instruments

Order No.: 31K0382
EAN: 4250348716514
MPN:
PCE-CSM 7
PCE-CSM 7 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CSM 7 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CSM 7 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CSM 7 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
3,585.3629 € *
Available in 2 Days: 3 pcs. - if ordered today
Total Price:
3,585.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,585.3629 €

Colorimeter, PCE-CSM 7, PCE Instruments

PCE-CSM 7 is a portable colorimeter used to measure different spectral parameters. This user-friendly, ergonomically designed colorimeter automatically performs a white and black calibration when powered on. Suitable for manufacturing quality control and assurance as well as product research and development, the colorimeter offers impressive measuring accuracy and comes manufacturer calibrated. An optional ISO calibration certificate can be acquired as an accessory for an additional fee. Useful for determining color difference, chromaticity index, color sample database management, and color difference cumulative analysis. Integrated camera/illumination locating for small samples.

The color meter also offers two different measuring apertures (Ø 4 mm and Ø 8 mm) for different applications. In addition to the individual color space coordinates, deviations between readings are displayed. For example, after taking a measurement with the PCE-CSM 7, a reading can be saved and used as a standard reference value against which other readings can be compared. Up to 100 reference values and up to 20,000 samples can be stored to the internal memory of the colorimeter. The measured data can be transferred to a PC via USB and analyzed using the included PC-compatible software.

Features

  • Rechargeable Lithium-Ion battery
  • Automatic white and black calibration
  • Determines degree of whiteness and yellowness
  • Different measurement modes for different colors
  • Includes PC-compatible software for detailed color analysis
  • Yellowness and Whiteness color fastness

Scope of delivery

  • 1 x Colourimeter PCE-CSM 7
  • 1 x carrying case
  • 1 x battery
  • 1 x white calibration plate
  • 1 x PC software
  • 2 x orifice plates (4 and 8 mm diameter)
Technical specifications
Filter Property Value
Product type spectrophotometer
Version measuring opening 0.4 mm, 0.8 mm
Logistics
Property Value
Customs tariff number 90278990
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review