PCE-CSM 6 | PCE Instruments

Order No.: 31K0381
EAN: 4250348716507
MPN:
PCE-CSM 6
PCE-CSM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CSM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CSM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CSM 6 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
1,959.4183 € *
Available in 2 Days: 4 pcs. - if ordered today
Total Price:
1,959.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,959.4183 €

Colorimeter, PCE-CSM 6, PCE Instruments

The colorimeter PCE-CSM 6 was developed for quality control and offers a high accuracy. After a measurement with the colorimeter, the reading can be used as a reference value while other readings can be recorded as a sample and later be compared to the reference value easily. Useful for determining color difference, chromaticity index, color sample database management, and color difference cumulative analysis. In addition to the individual colour space coordinates, the deviation between the readings is also displayed. When using the colorimeter, it is possible to store up to 100 reference values and up to 20000 samples on the device. The measured data can also be transferred to a PC via the USB interface. A special PC software is included in the package.

Features

  • White calibration
  • Determination of reference values and samples
  • Measuring aperture is 8 mm
  • Rechargeable lithium-ion battery
  • High accuracy
  • Easy to use

Scope of delivery

  • 1 x Colourimeter PCE-CSM 6
  • 1 x Batterie
  • 1 x white calibration plate
  • 1 x PC software
Technical specifications
Filter Property Value
Product type spectrophotometer
Version measuring opening 0.8 mm
Logistics
Property Value
Customs tariff number 90278990
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review